Arrow Electronic Components Online
1266|ADAFRUIT|simage
1266|ADAFRUIT|limage
Reduced Price
LED Displays Segmented

1266

Display Segmented Panel 4DIGIT 7LED Green CC

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8531.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Panel
  • Number of Digits
    4
  • Color
    Green
  • Number of LEDs
    7
  • Digit Size (in)
    1.2
  • Character Displayed
    Numeric
  • Intensity (ucd)
    18000
  • Configuration
    Common Cathode
  • Package Width
    41
  • Package Length
    120

Documentation and Resources

Datasheets
Design resources