Inductor Surface Mount
1264EY-330M=P3
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 0.204Ohm DCR 2424 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
33u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.4
Maximum Saturation Current (A)
1.9
Maximum DC Resistance (Ohm)
0.204
Number of Terminals
2
Case Size
2424
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
6.3
Mounting
Surface Mount
Maximum Product Depth (mm)
6.3
Maximum Product Height (mm)
5

