Arrow Electronic Components Online
12600S10|3M|simage
12600S10|3M|limage
Connector Accessories

12600-S-10

Connector Accessories Jack Socket Screw Straight Steel Nickel Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.14.10.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Jack Socket Screw
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Material
    Steel
  • Plating
    Nickel
  • Mounting
    Panel Mount
  • Packaging
    Box
  • Product Diameter (mm)
    3.8
  • Product Length (mm)
    10.4
  • Gender
    RCP
Order Quantity

Documentation and Resources

Datasheets
Design resources