Arrow Electronic Components Online
126359|WINCHSTR|simage
126359|WINCHSTR|limage
Connector RF

126-35-9

Conn TNC 0Hz to 11GHz 50Ohm Crimp RA Cable Mount PL Gold

Winchester Interconnect
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    TNC
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 11G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Product Diameter (mm)
    16.51
  • Product Length (mm)
    30.98
  • Product Height (mm)
    48.26
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources