Arrow Electronic Components Online
125LET|EATON|simage
125LET|EATON|limage
Fuses

125LET

Fuse 125A 240V Bolt Down Tap 26.2 X 17.7 X 19.1mm CE/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Application
    Motor Circuit
  • Fuse Size (mm)
    26.2 X 17.7 X 19.1
  • Current Rating (A)
    125
  • Maximum Voltage Rating (V)
    240
  • Maximum AC Voltage Rating (V)
    240
  • Maximum DC Voltage Rating (V)
    140
  • Maximum Power Dissipation (W)
    10
  • Typical Melting I2t (A²S)
    600
  • Termination Style
    Tap
  • Number of Terminals
    2
  • Product Weight (g)
    32
  • Product Depth (mm)
    17.7
  • Product Length (mm)
    26.2
  • Product Height (mm)
    19.1
  • Mounting
    Bolt Down
Order Quantity

Documentation and Resources

Datasheets
Design resources