Arrow Electronic Components Online
125C|HAMMOND|simage
125C|HAMMOND|limage
Audio Transformers

125C

Audio Transformer 1500Vrms 9 Terminal Solder Lug/Wire Lead Flange Mount

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Push Pull Audiophile Transformer
  • Primary Side Impedance (Ohm)
    25K
  • Secondary Side Impedance (Ohm)
    15
  • High Potential
    1500Vrms
  • Lead Style
    Solder Lug/Wire Lead
  • Mounting
    Flange Mount
  • Number of Terminals
    9
  • Frequency Response
    ±1dB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    71.37
  • Product Depth (mm)
    38.1
  • Product Height (mm)
    42.93
Order Quantity

Documentation and Resources

Datasheets
Design resources