Arrow Electronic Components Online
1257|BKPRCSN|simage
1257|BKPRCSN|limage
Audio/Video Testers

1257

Handheld Audio/Video Tester 8 Pattern

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Type
    Audio/Video Tester
  • Style
    Handheld
  • Number of Video Patterns
    8
  • Maximum Operating Supply Voltage
    9VDC
  • Warranty (Year)
    1Year
  • Dimensions (mm)
    96.52x38.1x144.78

Documentation and Resources

Datasheets
Design resources