Inductor Surface Mount
1253AY-150M=P3
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2A 0.094Ohm DCR 2424 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
15u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2
Maximum Saturation Current (A)
1.5
Maximum DC Resistance (Ohm)
0.094(Typ)
Number of Terminals
2
Case Size
2424
Packaging
Tape and Reel
Maximum Product Length (mm)
6.3
Mounting
Surface Mount
Maximum Product Depth (mm)
6.3
Maximum Product Height (mm)
2.8
We don't have prices now, please check later.
Order Quantity

