Connector Terminal Blocks
1250460000
PCB TERMINAL 3.50 MM NO. OF POLES 11 180 DEGREE
Weidmueller GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
PCB Terminal Block
Number of Contacts
11
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
11
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
120
Product Weight (g)
7
Product Length (mm)
39.19
Product Depth (mm)
10.5
Product Height (mm)
16.3
Housing Color
Black
Mounting
Surface Mount

