Connector Audio and Video
125
Conn 1/4" Extension Jack F 2 POS Solder ST Cable Mount 2 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
1/4" Extension Jack
Gender
F
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
0.25
Product Diameter (mm)
10.31
Product Length (mm)
31.75
Mounting
Cable Mount
Housing Material
Plastic
Contact Plating
Tin
Contact Material
Copper Alloy

