Connector RF
125-96-9
Conn TNC 0Hz to 11GHz 50Ohm/75Ohm Crimp ST Cable Mount PL Gold
Winchester InterconnectProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.4010
Automotive
No
PPAP
No
Type
TNC
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Plating
Gold
Operating Frequency (Hz)
0 to 11G
Impedance (Ohm)
50|75
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
12.7
Product Length (mm)
28.95
Mounting
Cable Mount
Order Quantity