Arrow Electronic Components Online
1250901801|CINCH|simage
1250901801|CINCH|limage
Connector RF

125-0901-801

Conn SMPM Adapter 0Hz to 65GHz 50Ohm Solder ST PL/PL Gold

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMPM Adapter
  • Gender
    PL/PL
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 65G
  • Maximum Insertion Loss (dB)
    0.1
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Snap-On
  • Mating Cycle (Cycles)
    500
  • Polarity
    Reverse
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    2.74
  • Product Length (mm)
    6.73
Order Quantity

Documentation and Resources

Datasheets
Design resources