Arrow Electronic Components Online
1248ASH100MP3|MURATA|simage
1248ASH100MP3|MURATA|limage
Inductor Surface Mount

1248AS-H-100M=P3

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.4A 0.0528Ohm DCR 3131 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.4
  • Maximum Saturation Current (A)
    4.1
  • Maximum DC Resistance (Ohm)
    0.0528
  • Number of Terminals
    2
  • Case Size
    3131
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    8.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    8.3
  • Maximum Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources