Sensor Development Boards and Kits
1246
TSL2561 Ambient Light Sensor Development Tool
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Tool
Supported Device
TSL2561
Supported Device Technology
Ambient Light
Interface Type
I2C
Operating Supply Voltage Range (VDC)
2.7 to 3.6
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80

