Arrow Electronic Components Online
1245HC60-RTR|EATON|simage
1245HC60-RTR|EATON|limage
Fuses

1245HC60-RTR

Fuse Chip Fast Acting 60A 125V SMD Solder Pad 12.3 X 4.5 X 4.5mm Ceramic T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Fast
  • Application
    Primary and Secondary Circuit Protection
  • Fuse Size (mm)
    12.3 X 4.5 X 4.5
  • Current Rating (A)
    60
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Maximum DC Voltage Rating (V)
    80
  • Typical Melting I2t (A²S)
    950
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    4.5
  • Product Length (mm)
    12.3
  • Product Height (mm)
    4.5
  • Fuse Material
    Ceramic
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources