Connector Headers and PCB Receptacles
1241434-1
Conn Micro Quadlok Interconnection HDR 121 POS 2.54mm Solder RA Thru-Hole Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Micro Quadlok Interconnection
Gender
HDR
Number of Contacts
121
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Loose
Product Length (mm)
144
Product Depth (mm)
45
Product Height (mm)
31.1
Mounting
Through Hole

