Arrow Electronic Components Online
124133HMC662LP3E|ADI|simage
124133HMC662LP3E|ADI|limage
RF/Wireless Development Boards and Kits

124133-HMC662LP3E

HMC662LP3E RF Detector Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    HMC662LP3E
  • Supported Device Technology
    RF Detector
  • Typical Operating Frequency (MHz)
    30000(Max)

Documentation and Resources

Datasheets
Design resources