Inductor Surface Mount
1235AS-H-2R4M=P3
Inductor Power Shielded Wirewound 2.4uH 20% 100KHz Ferrite 2.3A 0.065Ohm DCR 1818 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
2.4u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.3
Maximum Saturation Current (A)
2.6
Maximum DC Resistance (Ohm)
0.065
Number of Terminals
2
Case Size
1818
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
4.9
Mounting
Surface Mount
Maximum Product Depth (mm)
4.7
Maximum Product Height (mm)
1.8

