Arrow Electronic Components Online
123310N|RAFHDWE|simage
123310N|RAFHDWE|limage
PCB Spacers and Supports

1233-10-N

Spacer Round 4.88mm-ID 12.7mm-OD 31.75mm-LG Nylon None

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Nylon
  • Clearance Hole (mm)
    4.88
  • Body Length (Imperial) (in)
    1 1/4
  • Outer Diameter (Imperial) (in)
    1/2
  • Finish
    None
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources