Inductor Surface Mount
1231AS-H-4R7M=P3
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.072Ohm DCR 1514 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
4.7u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2
Maximum Saturation Current (A)
1.35
Maximum DC Resistance (Ohm)
0.072
Number of Terminals
2
Case Size
1514
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
3.9
Mounting
Surface Mount
Maximum Product Depth (mm)
3.7
Maximum Product Height (mm)
1.8

