Connector Socket
123-93-324-41-001000
Conn DIP Socket RCP 24 POS 2.54mm Wire Wrap ST Thru-Hole Tube
Mill-MaxProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
RCP
Number of Contacts
24
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Wire Wrap
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
30.48
Product Depth (mm)
10.16
Product Height (mm)
4.9
Mounting
Through Hole

