Battery Contacts, Clips and Holders
122TR
Battery Contact 1 Cells Stainless Steel T/R
Keystone ElectronicsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Battery Contact
Body Material
Stainless Steel
Contact Plating
Gold
Contact Material
Stainless Steel
Number of Cells
1
Termination Style
Solder Tab
Product Depth (mm)
3.5
Product Height (mm)
5.4
Packaging
Tape and Reel
Order Quantity

