Connector Backplane
122A10499X
Conn DIN 41612 RCP 32 POS 2.54mm Solder ST Thru-Hole
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIN 41612
Gender
RCP
Number of Contacts
32
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Product Length (mm)
55
Product Depth (mm)
8.1
Mounting
Through Hole

