Connector Accessories
1225406
Adapter for attaching UCS housings in size 145-125 to the wall, to VESA standard brackets, and to wall outlet boxes, housing is snapped on, polycarbonate, light gray
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Adapter Plate
Material
Polycarbonate
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Screw Mount
Product Weight (g)
79.4
Product Depth (mm)
17.9
Product Height (mm)
132.8

