Arrow Electronic Components Online
122486|AMPHENOLRF|simage
122486|AMPHENOLRF|limage
Connector Accessories

122486

Connector Accessories Female Cap Straight Brass Nickel

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Female Cap
  • Connector Type
    Connector RF
  • Body Orientation
    Straight
  • Material
    Brass
  • Plating
    Nickel
  • Product Diameter (mm)
    17
  • Product Length (mm)
    17

Documentation and Resources

Datasheets
Design resources