Arrow Electronic Components Online
122347|AMPHENOLRF|simage
122347|AMPHENOLRF|limage
Connector RF

122347

Conn TNC Adapter 0Hz to 1GHz 75Ohm ST Panel Mount RCP/RCP Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    TNC Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 1G
  • Impedance (Ohm)
    75
  • Insulation Resistance (MOhm)
    5000
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    16
  • Product Length (mm)
    32.5
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources