Arrow Electronic Components Online
12226515000FR|3M|simage
12226515000FR|3M|limage
Connector SCSI

12226-5150-00FR

Conn Shrunk Delta Ribbon RCP 26 POS 0.4mm Solder RA Thru-Hole 26 Terminal 1 Port

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrunk Delta Ribbon
  • Gender
    RCP
  • Number of Terminals
    26
  • Number of Contacts
    26
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.4
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5
  • Insulation Resistance (MOhm)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    24.8
  • Product Depth (mm)
    15.6
  • Product Height (mm)
    5
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources