Arrow Electronic Components Online
Connector SCSI

12226-1100-00 FR

Conn SCSI RCP 26 POS 0.8mm Solder ST Thru-Hole 26 Terminal 1 Port Box

3M

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    SCSI
  • Gender
    RCP
  • Number of Terminals
    26
  • Number of Contacts
    26
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Packaging
    Box
  • Product Length (mm)
    24.8
  • Product Depth (mm)
    7.5
  • Product Height (mm)
    11.5
  • Mounting
    Through Hole
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze

Documentation and Resources

Datasheets
Design resources