Surge Suppressors
1220-20-I4-480M2
Surge Suppressors 10kA (347VAC/600VAC)/480VAC Through Hole Surge Protector
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Type
Surge Protector
Technology
MOV
Modes of Protection
L-G|L-N|N-PE
Housing Material
Thermoplastic
Maximum Response Time (ns)
25
Maximum Surge Current
25
Typical Line Current
10kA
Typical Line Voltage
(347VAC/600VAC)|480VAC
Maximum Clamping Voltage
550VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
30.6
Product Depth (mm)
20.7
Product Height (mm)
29.2
Mounting
Through Hole

