Connector Audio and Video
121
Conn 1/4" Extension Jack RCP 3 POS Solder ST Cable Mount 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
1/4" Extension Jack
Gender
RCP
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Material
Copper Alloy
Shell Plating
Nickel
Housing Color
Black
Product Diameter (mm)
12.7
Product Length (mm)
63.5
Mounting
Cable Mount
Housing Material
Thermoplastic
Contact Plating
Nickel
Contact Material
Copper Alloy

