PCB Spacers and Supports
1218-25-SS
Spacer Round 6.4mm-ID 12.7mm-OD 7.94mm-LG Stainless Steel None
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.29.00.00
Automotive
No
PPAP
No
Type
Round
Material
Stainless Steel
Clearance Hole (mm)
6.4
Body Length (Imperial) (in)
5/16
Outer Diameter (Imperial) (in)
1/2
Finish
None
Packaging
Bulk

