Inductor Surface Mount
1217AS-H-4R7N=P3
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.3A 0.018Ohm DCR 3131 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
4.7u
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
6.3
Maximum Saturation Current (A)
6.7
Maximum DC Resistance (Ohm)
0.018
Number of Terminals
2
Case Size
3131
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
8.3
Mounting
Surface Mount
Maximum Product Depth (mm)
8.3
Maximum Product Height (mm)
4.5

