Arrow Electronic Components Online
12176855|APTIV|simage
12176855|APTIV|originalImage
Connector Contact

12176855

Crimp Terminal 10-12AWG F Silver

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536904000
  • Automotive
    Yes
  • PPAP
    Yes
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Product Weight (g)
    0.9018
  • Wire Size (AWG)
    5
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources