Arrow Electronic Components Online
12176389|APTIV|simage
12176389|APTIV|limage
Connector Contact

12176389

Contact SKT 2.8 Size Crimp ST Cable Mount 18-19AWG

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536904000
  • Automotive
    Yes
  • PPAP
    Yes
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Product Depth (mm)
    3.725
  • Product Height (mm)
    2
  • Contact Size
    2.8
  • Wire Size (AWG)
    18-19
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources