Arrow Electronic Components Online
12173782|TE|limage
12173782|TE|simage
Connector Contact

1217378-2

RCPT 250POS-LOC 22-18 0126TPBR

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    23.5/Contact
  • Maximum Voltage Rating
    240VAC
  • Packaging
    Strip
  • Wire Size (AWG)
    18-22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources