Arrow Electronic Components Online
コネクタ接点

1216680268PC

Contact SKT Crimp ST Cable Mount 15-18AWG Reel

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    48VDC
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    20
  • Packaging
    Reel
  • Wire Size (AWG)
    15-18
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources