Inductor Surface Mount
1212FPS-1R0N-01
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 2.1A 0.048Ohm DCR 1212 T/R
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power Chip
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
1u
Tolerance
30%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
2.1
Maximum Saturation Current (A)
2.1
Maximum DC Resistance (Ohm)
0.048
Minimum Self Resonant Frequency (Hz)
145M
Number of Terminals
2
Case Size
1212
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Maximum Product Height (mm)
1.5

