Arrow Electronic Components Online
1212629|PHENX_CO|simage
1212629|PHENX_CO|limage
Bags and Sacks

1212629

Toolbox - TOOL-CASE

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8205.40.00.00
  • Automotive
    No
  • PPAP
    No
  • Color
    Black
  • Material
    Polyester
  • Product Depth (mm)
    260

Documentation and Resources

Datasheets
Design resources