Arrow Electronic Components Online
12124075|APTIV|simage
12124075|APTIV|limage
Connector Contact

12124075

Contact SKT Crimp ST Cable Mount 18-19AWG

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536904000
  • Automotive
    Yes
  • PPAP
    Yes
  • Connector Type
    Connector Headers and PCB Receptacles
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Wire Size (AWG)
    18-19
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources