Connector RF
1211-66175
Conn SMP 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount M Gold Tray
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMP
Gender
M
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 26.5G
Maximum Insertion Loss (dB)
0.37
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
1000
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Length (mm)
6.48
Product Height (mm)
4.46
Mounting
Edge Mount

