Arrow Electronic Components Online
12116041|SVMICRO|simage
12116041|SVMICRO|limage
Connector RF

1211-6041

Conn SMP 0Hz to 26.5GHz 50Ohm Solder ST Panel Mount PL Gold Over Nickel Tray

Amphenol SV Microwave
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMP
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 26.5G
  • Maximum Insertion Loss (dB)
    0.37
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    1000
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Tray
  • Product Diameter (mm)
    4.17
  • Product Length (mm)
    5.33
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources