Connector RF
1211-40001
Conn SMP 0Hz to 26.5GHz 50Ohm Solder RA SMD PL Gold Over Nickel T/R
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMP
Gender
PL
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 26.5G
Maximum Insertion Loss (dB)
0.37
Impedance (Ohm)
50
Mating Cycle (Cycles)
1000
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tape and Reel
Product Length (mm)
4.96
Product Depth (mm)
4.19
Product Height (mm)
5.11
Mounting
Surface Mount
Order Quantity

