Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
24VDC
Maximum Current Rating (A)
100
Hold Current (A)
0.75
Trip Current (A)
1.5
Minimum Initial Resistance (Ohm)
0.13
Maximum Post Trip Resistance (Ohm)
0.4
Typical Power Dissipation (W)
0.6
Maximum Trip Time (s)
0.1@8A
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
3.43(Max)
Product Depth (mm)
2.8(Max)
Product Height (mm)
1.8(Max)
Package/Case
1210
Mounting
Surface Mount
Order Quantity

