Arrow Electronic Components Online
1210L010WR|LTLFUWIC|simage
1210L010WR|LTLFUWIC|limage
PTC Resettable Fuses

1210L010WR

PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 30VDC 10A 0.6W 1.5s 1.6Ohm SMD Solder Pad 1210 T/R

Littelfuse
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    30VDC
  • Maximum Current Rating (A)
    10
  • Hold Current (A)
    0.1
  • Trip Current (A)
    0.3
  • Minimum Initial Resistance (Ohm)
    1.6
  • Maximum Post Trip Resistance (Ohm)
    15
  • Typical Power Dissipation (W)
    0.6
  • Maximum Trip Time (s)
    1.5@0.5A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    3.43 X 2.8 X 1.25
  • Product Length (mm)
    3.43(Max)
  • Product Depth (mm)
    2.8(Max)
  • Product Height (mm)
    1.25(Max)
  • Package/Case
    1210
  • Mounting
    Surface Mount
  • Family/Series
    1210L
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources