Inductor Surface Mount
1210F-2R2K-01
Inductor RF Chip Molded/Unshielded Wirewound 2.2uH 10% 1MHz 30Q-Factor Ferrite 0.48A 0.43Ohm DCR 1210 Automotive AEC-Q200 T/R
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ferrite
Inductance (H)
2.2u
Tolerance
10%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.48
Maximum DC Resistance (Ohm)
0.43
Minimum Quality Factor
30
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
150M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
3.8
Mounting
Surface Mount
Maximum Product Depth (mm)
3
Maximum Product Height (mm)
2.4

