Capacitor Ceramic Multilayer
1210B104K201CT
Cap Ceramic 0.1uF 200V X7R 10% Pad SMD 1210 125°C T/R
Walsin TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
10%
Voltage
200VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
3.2 X 2.5 X 1.6
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
1.6

