Capacitor Ceramic Multilayer
12101U1R3BAT2A
Cap Ceramic 1.3pF 100V C0G 0.1pF Pad SMD 1210 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Capacitance Value
1.3pF
Tolerance
0.1pF
Voltage
100VDC
Equivalent Series Resistance Type
Ultra Low
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.2 X 2.49 X 1.4
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.49
Product Height (mm)
1.4(Max)
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2

