Arrow Electronic Components Online
12101J210FBTTR|KYOCERAAVX|simage
12101J210FBTTR|KYOCERAAVX|limage
Capacitor Silicon

12101J210FBTTR

Cap Silicon 21pF 100V 0±30ppm/°C 1% SMD 1210 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    No
  • Capacitance Value
    21pF
  • Tolerance
    1%
  • Voltage
    100VDC
  • Equivalent Series Resistance Type
    Low
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    3.02 X 2.5 X 0.93
  • Package/Case
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    0±30
  • Product Length (mm)
    3.02
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    0.93

Documentation and Resources

Datasheets
Design resources