Capacitor Ceramic Multilayer
12101C393M4Z4A
Cap Ceramic 0.039uF 100V X7R 20% Pad SMD 1210 FlexiTerm 125°C Automotive AEC-Q200 T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.039uF
Tolerance
20%
Voltage
100VDC
Dielectric
X7R
Technology
FlexiTerm
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.2 X 2.5 X 1.02
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
1.02(Max)

