Capacitor Ceramic Multilayer
12101C225KAT2A
Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
2.2uF
Tolerance
10%
Voltage
100VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Special Features
Temperature Stable Dielectric
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
3.3 X 2.5 X 2.79
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.3
Product Depth (mm)
2.5
Product Height (mm)
2.79(Max)
Length Tolerance (mm)
±0.4
Depth Tolerance (mm)
±0.3
Order Quantity

